166J24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166J24
166J24
166J24
What are Transformers? How Do They Work? - Another Teaching Moment

166J24

DigiKey Part Number
HM4410-ND
Manufacturer
Manufacturer Product Number
166J24
Description
PWR XFMR LAMINATED 24VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
24VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm L x 50.80mm W
Height - Seated (Max)
50.80mm
Voltage - Isolation
2000Vrms
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 47
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$25.67000$25.67
10$23.10900$231.09
25$22.15280$553.82
50$21.45260$1,072.63
100$20.77240$2,077.24
250$19.90320$4,975.80
500$19.26784$9,633.92
Manufacturers Standard Package