
187E120 | |
---|---|
DigiKey Part Number | HM4761-ND |
Manufacturer | |
Manufacturer Product Number | 187E120 |
Description | PWR XFMR LAMINATED 60VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 60VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 55.50mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.77000 | $19.77 |
10 | $17.80300 | $178.03 |
25 | $17.06960 | $426.74 |
50 | $16.53200 | $826.60 |
100 | $16.00940 | $1,600.94 |
250 | $15.34128 | $3,835.32 |
500 | $14.85274 | $7,426.37 |