HI5703KCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ABY

DigiKey Part Number
2156-DG506ABY-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
DG506ABY
Description
IC MUX 16:1 450OHM 28DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
44V
Voltage - Supply, Dual (V±)
±22V
Switch Time (Ton, Toff) (Max)
1µs (Typ), 400ns (Typ)
-3db Bandwidth
-
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
80$3.75000$300.00