
IRF710 | |
---|---|
DigiKey Part Number | 2156-IRF710-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF710 |
Description | MOSFET N-CH 400V 2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 36W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
607 | $0.49000 | $297.43 |