09456002001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456002011

DigiKey Part Number
1195-09456002011-ND
Manufacturer
Manufacturer Product Number
09456002011
Description
CABLE - T1 SPE CABLE, 1X2XAWG22/
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1640.4' (500.0m) - 2 Conductor Multi-Conductor Cable Yellow 22 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
100 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,235.37000$2,235.37
Manufacturers Standard Package