109-00020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-00018

DigiKey Part Number
109-00018-ND
Manufacturer
Manufacturer Product Number
109-00018
Description
CBL TIE LOCKING NAT 50LB 8.27"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
1.97" (50.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.689' (210.00mm, 8.27")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Halogen Free, Pre-Lock
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$0.48170$48.17
Manufacturers Standard Package