FHC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: $58.77000
Datasheet
FHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC

DigiKey Part Number
1436-1231-ND
Manufacturer
Manufacturer Product Number
FHC
Description
GROMMET EDGE SLOT PA6 NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.087" ~ 0.134" (2.21mm ~ 3.40mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$172.09000$172.09
10$146.29100$1,462.91
25$137.14200$3,428.55
50$131.81480$6,590.74
Manufacturers Standard Package