11160804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11161004

DigiKey Part Number
4862-11161004-DS-ND
Manufacturer
Manufacturer Product Number
11161004
Description
SOOW UL/CSA 4C AWG10 FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.776" (19.71mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style SOOW
Features
Oil Resistant, Water Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1640.0' (499.9m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.78000$3.78
2$3.60500$7.21
3$3.50667$10.52
5$3.38200$16.91
7$3.30286$23.12
10$3.22100$32.21
25$3.01800$75.45
50$2.87220$143.61
100$2.73230$273.23
Manufacturers Standard Package
Alternate Length
SOOW UL/CSA 4C AWG10 FOOT
In-Stock: 237
Unit Price: $3.78000