
59570 | |
---|---|
DigiKey Part Number | 4862-59570-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59570 |
Description | HELUTHERM 145 GRN-YLW 1C AW FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
2 | $2.40500 | $4.81 |
3 | $2.33667 | $7.01 |
5 | $2.25400 | $11.27 |
7 | $2.20143 | $15.41 |
10 | $2.14600 | $21.46 |
25 | $2.01160 | $50.29 |
50 | $1.91480 | $95.74 |
100 | $1.82210 | $182.21 |
