4126B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4153B

DigiKey Part Number
3720-4153B-ND
Manufacturer
Manufacturer Product Number
4153B
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.630" (16.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.130" (28.70mm)
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.205" (5.20mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
#10
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25500$2.55
25$0.23920$5.98
50$0.22780$11.39
100$0.21690$21.69
250$0.20328$50.82
500$0.19354$96.77
1,000$0.18429$184.29
2,500$0.17274$431.85