AT-1103(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $273.75000
Datasheet
AT-1100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1103(40)

DigiKey Part Number
AT-1103(40)-ND
Manufacturer
Manufacturer Product Number
AT-1103(40)
Description
RF ATTENUATOR 3DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-1103(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
3dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes