Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


BM14B(0.8)-34DS-0.4V(53) | |
---|---|
DigiKey Part Number | H122182TR-ND - Tape & Reel (TR) H122182CT-ND - Cut Tape (CT) H122182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-34DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87925 | $879.25 |