BM23PF0.8-24DS-0.35V(895) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.93000
Datasheet
BM23FR0,6-24DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-24DS-0.35V(895)

DigiKey Part Number
H125654TR-ND - Tape & Reel (TR)
H125654CT-ND - Cut Tape (CT)
H125654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-24DS-0.35V(895)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-24DS-0.35V(895) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.73452$734.52
2,000$0.69946$1,398.92
3,000$0.67974$2,039.22
5,000$0.65569$3,278.45
7,000$0.64032$4,482.24
10,000$0.62443$6,244.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.97500$9.75
25$0.89920$22.48
50$0.84540$42.27
100$0.79490$79.49
250$0.73280$183.20
500$0.68910$344.55
Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$1.13800$11.38
25$1.09200$27.30
50$1.06860$53.43
100$1.02210$102.21
250$0.92920$232.30
500$0.83628$418.14
* All Digi-Reel orders will add a $7.00 reeling fee.