
DF14-9S-1.25C(10) | |
---|---|
DigiKey Part Number | 26-DF14-9S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-9S-1.25C(10) |
Description | CONN RCPT HSG 9POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-9S-1.25C(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.25900 | $2.59 |
100 | $0.22000 | $22.00 |
500 | $0.19636 | $98.18 |
1,000 | $0.18698 | $186.98 |
5,000 | $0.16690 | $834.50 |
10,000 | $0.15893 | $1,589.30 |