DF1B-8P-2.5DS(01) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 121
Unit Price: $4.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet
DF1B-8P-2.5DS(01)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-8P-2.5DS(01)

DigiKey Part Number
H3638-ND
Manufacturer
Manufacturer Product Number
DF1B-8P-2.5DS(01)
Description
CONN HEADER R/A 8POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-8P-2.5DS(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.224" (5.69mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Keying Slot
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53100$5.31
100$0.45130$45.13
500$0.40282$201.41
1,000$0.38358$383.58
5,000$0.34240$1,712.00
10,000$0.33750$3,375.00
Manufacturers Standard Package