DF30FC-30DP-0.4V(81) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.83000
Datasheet
DF30xC-30DP-0.4V(81)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-30DP-0.4V(81)

DigiKey Part Number
H124591TR-ND - Tape & Reel (TR)
H124591CT-ND - Cut Tape (CT)
H124591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-30DP-0.4V(81)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59983$2,999.15
10,000$0.57123$5,712.30
15,000$0.55514$8,327.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.93000$9.30
25$0.87200$21.80
50$0.83020$41.51
100$0.79060$79.06
250$0.74104$185.26
500$0.70564$352.82
1,000$0.67195$671.95
2,500$0.63850$1,596.25
Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.95600$9.56
25$0.88120$22.03
50$0.82840$41.42
100$0.77900$77.90
250$0.71820$179.55
500$0.67538$337.69
1,000$0.63513$635.13
2,500$0.58561$1,464.02
* All Digi-Reel orders will add a $7.00 reeling fee.