
DF5A-2S-5C(18) | |
---|---|
DigiKey Part Number | DF5A-2S-5C(18)-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-2S-5C(18) |
Description | CONN RCPT HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-2S-5C(18) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |