FH12-30S-0.5SVA(98) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.01000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-30S-0.5SVA(98)

DigiKey Part Number
FH12-30S-0.5SVA(98)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH12-30S-0.5SVA(98)
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-30S-0.5SVA(98) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.06424$1,032.12
Manufacturers Standard Package