HIF3-2022SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3-2022SCF

DigiKey Part Number
H126189TR-ND - Tape & Reel (TR)
H126189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HIF3-2022SCF
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HIF3-2022SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,020
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.38700$3.87
25$0.36320$9.08
50$0.34560$17.28
100$0.32910$32.91
250$0.30848$77.12
500$0.29372$146.86
1,000$0.27969$279.69
2,500$0.26217$655.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23774$2,377.40
20,000$0.22640$4,528.00
30,000$0.22002$6,600.60
Manufacturers Standard Package