
HIF3-2226SCF | |
---|---|
DigiKey Part Number | 26-HIF3-2226SCFTR-ND - Tape & Reel (TR) 26-HIF3-2226SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.55700 | $5.57 |
25 | $0.51360 | $12.84 |
50 | $0.48280 | $24.14 |
100 | $0.45400 | $45.40 |
250 | $0.41856 | $104.64 |
500 | $0.39358 | $196.79 |
1,000 | $0.37010 | $370.10 |
2,500 | $0.34122 | $853.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23774 | $2,377.40 |
20,000 | $0.22640 | $4,528.00 |
30,000 | $0.22002 | $6,600.60 |