
HIF3-2226SCFA | |
---|---|
DigiKey Part Number | H126190TR-ND - Tape & Reel (TR) H126190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCFA |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.34300 | $3.43 |
25 | $0.32120 | $8.03 |
50 | $0.30600 | $15.30 |
100 | $0.29130 | $29.13 |
250 | $0.27304 | $68.26 |
500 | $0.25998 | $129.99 |
1,000 | $0.24755 | $247.55 |
2,500 | $0.23204 | $580.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21042 | $2,104.20 |
20,000 | $0.20038 | $4,007.60 |
30,000 | $0.19473 | $5,841.90 |
50,000 | $0.18785 | $9,392.50 |