HIF3-2428SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3-2428SCF

DigiKey Part Number
H126191TR-ND - Tape & Reel (TR)
H126191CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HIF3-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HIF3-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,525
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37100$3.71
25$0.34240$8.56
50$0.32200$16.10
100$0.30270$30.27
250$0.27904$69.76
500$0.26238$131.19
1,000$0.24673$246.73
2,500$0.22748$568.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23774$2,377.40
20,000$0.22640$4,528.00
30,000$0.22002$6,600.60
Manufacturers Standard Package