
MRF18-8P-178B/U | |
---|---|
DigiKey Part Number | H124207-ND |
Manufacturer | |
Manufacturer Product Number | MRF18-8P-178B/U |
Description | CONN PLUG 8POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MRF18-8P-178B/U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.38000 | $40.38 |
10 | $34.32300 | $343.23 |
25 | $32.17480 | $804.37 |
50 | $30.64000 | $1,532.00 |
100 | $29.17880 | $2,917.88 |
250 | $27.35444 | $6,838.61 |