
HMC194AMS8ETR | |
---|---|
DigiKey Part Number | 2156-HMC194AMS8ETR-ND |
Manufacturer | Hittite |
Manufacturer Product Number | HMC194AMS8ETR |
Description | DIVERSITY SWITCH, 0MHZ MIN, 3000 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hittite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 38dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
97 | $3.11000 | $301.67 |