ANAANAAD7879-1WACPZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC349ALP4CETR

DigiKey Part Number
2156-HMC349ALP4CETR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC349ALP4CETR
Description
IC RF SWITCH SPDT 4GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hittite
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 4GHz
Isolation
62dB
Insertion Loss
1.4dB
Test Frequency
4GHz
P1dB
34dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,212
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$5.03000$301.80