TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC452ST89TR

DigiKey Part Number
2156-HMC452ST89TR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC452ST89TR
Description
IC AMP CDMA 400MHZ-2.2GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 2.2GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hittite
Series
-
Packaging
Bulk
Part Status
Active
Frequency
400MHz ~ 2.2GHz
P1dB
31dBm
Gain
22.5dB
Noise Figure
7dB
RF Type
CDMA, GSM, WCDMA
Voltage - Supply
5V
Current - Supply
485mA
Test Frequency
400MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,039
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
27$11.37000$306.99