HMC453QS16GTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC453QS16GETR

DigiKey Part Number
2156-HMC453QS16GETR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC453QS16GETR
Description
IC AMP CDMA 400MHZ-2.2GHZ 16QSOP
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 2.2GHz 16-QSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hittite
Series
-
Packaging
Bulk
Part Status
Active
Frequency
400MHz ~ 2.2GHz
P1dB
32.5dBm
Gain
20.5dB
Noise Figure
9dB
RF Type
CDMA, GSM, WCDMA
Voltage - Supply
5V
Current - Supply
725mA
Test Frequency
400MHz
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$15.22000$304.40