TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC741ST89ETR

DigiKey Part Number
2156-HMC741ST89ETR-ND
Manufacturer
Hittite
Manufacturer Product Number
HMC741ST89ETR
Description
INGAP HBT ACTIVE BIAS MMIC AMPLI
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hittite
Series
-
Packaging
Bulk
Part Status
Active
Frequency
50MHz ~ 3GHz
P1dB
16dBm
Gain
19dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
96mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,590
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
39$7.72000$301.08