
1601T | |
---|---|
DigiKey Part Number | 4965-1601T-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | 1601T |
Description | 6 AWG 1/4" STUD TIN PLATED |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |