
2218SDB | |
---|---|
DigiKey Part Number | 4965-2218SDB-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | 2218SDB |
Description | CONN SPLICE 22-18 AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 18-22 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08490 | $84.90 |
2,000 | $0.08066 | $161.32 |
4,000 | $0.07641 | $305.64 |