
AFVHDFT250ATOR | |
|---|---|
DigiKey Part Number | 4965-AFVHDFT250ATORTR-ND - Tape & Reel (TR) |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | AFVHDFT250ATOR |
Description | CONN QC RCPT 22-16AWG F RED .250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21429 | $214.29 |
| 2,000 | $0.20358 | $407.16 |
| 4,000 | $0.19286 | $771.44 |


