89R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3

DigiKey Part Number
4965-AS3-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
AS3
Description
CONN RING 22-16 AWG #6
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty
Color
-
Contact Material
Electrolytic Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,000
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.04209$42.09
2,000$0.03999$79.98
4,000$0.03788$151.52