cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFVLPC

DigiKey Part Number
4965-DFVLPC-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
DFVLPC
Description
CONN WIRE PIN 12-10 AWG YLLW
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.23709$237.09
2,000$0.22524$450.48
4,000$0.21338$853.52