2455RG 80820970
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RG 80820970

DigiKey Part Number
480-6296-ND
Manufacturer
Manufacturer Product Number
2455RG 80820970
Description
THERMOSTAT 54DEG C CYLINDER QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
130°F (54°C)
Reset Temperature
100°F (38°C)
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.67000$44.67
5$41.20600$206.03
10$39.91600$399.16
25$38.37320$959.33
50$37.75200$1,887.60
Manufacturers Standard Package