ABP2MDAN004ND2B3BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MDAN004ND2B3BB

DigiKey Part Number
480-ABP2MDAN004ND2B3BB-ND
Manufacturer
Manufacturer Product Number
ABP2MDAN004ND2B3BB
Description
SENSOR 0.144PSID 0.12" 14BIT SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 6-SMD, J-Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2MDAN004ND2B3BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Differential
Operating Pressure
-0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
9.75PSI (67.25kPa)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Top Port
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$63.85000$63.85