cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPLNND060KGSA3

DigiKey Part Number
480-ABPLNND060KGSA3-ND
Manufacturer
Manufacturer Product Number
ABPLNND060KGSA3
Description
SENSOR 8.7PSI 12BIT 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI (60kPa) Gauge 12b 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
8.7PSI (60kPa)
Output Type
SPI
Output
12b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$9.64040$964.04
Manufacturers Standard Package