cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM353LT-T

DigiKey Part Number
480-SM353LT-T-ND
Manufacturer
Manufacturer Product Number
SM353LT-T
Description
SPEED & POSITION - MAGNETIC SENS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±1.1mT Trip, ±0.2mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
600nA
Current - Output (Max)
150µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$1.82147$5,464.41
Manufacturers Standard Package