
RG_22_B/U | |
---|---|
DigiKey Part Number | 3628-RG_22_B/U-ND |
Manufacturer | |
Manufacturer Product Number | RG_22_B/U |
Description | CABLE TWINAXIAL 95OHM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 95 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Double Braid | |
Impedance | 95 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.089" (2.25mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 94%, 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.46938 | $9,469.38 |