
NABX2222G5 | |
---|---|
DigiKey Part Number | 5515-NABX2222G5-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | NABX2222G5 |
Description | Cut Grey wire duct |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 2.49' (758.83mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 2.49' (758.83mm) | |
Width | 2.362" (60.00mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | PVC, Rigid | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $6.86000 | $171.50 |