



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 96 ~ 132VAC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.23000 | $27.23 |
10 | $24.24900 | $242.49 |
25 | $23.15560 | $578.89 |
50 | $22.36040 | $1,118.02 |
100 | $21.59180 | $2,159.18 |
250 | $20.61572 | $5,153.93 |
500 | $19.90630 | $9,953.15 |