
CF300-UL-60-01-D | |
---|---|
DigiKey Part Number | 4903-CF300-UL-60-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-60-01-D |
Description | TPE1C/10AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
2 | $2.78500 | $5.57 |
3 | $2.70667 | $8.12 |
5 | $2.61000 | $13.05 |
7 | $2.55000 | $17.85 |
10 | $2.48600 | $24.86 |
25 | $2.33000 | $58.25 |
50 | $2.21760 | $110.88 |
100 | $2.11000 | $211.00 |