IND-GM-N30-1000-10D-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND-GM-N30-1000-10D-12

DigiKey Part Number
4052-IND-GM-N30-1000-10D-12-ND
Manufacturer
Manufacturer Product Number
IND-GM-N30-1000-10D-12
Description
12V GEAR REDUCTION MOTOR
Customer Reference
Detailed Description
Gearmotor 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
-
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
1.224" (31.10mm)
Termination Style
Quick Connect
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 15 days from INEED MOTOR
A separate $45.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.00000$16.00
10$13.50000$135.00
50$12.00000$600.00
100$10.00000$1,000.00
500$6.50000$3,250.00
1,000$5.00000$5,000.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.