
BAR 64-02V E6127 | |
---|---|
DigiKey Part Number | BAR64-02VE6127-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 64-02V E6127 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.06274 | $1,003.84 |
32,000 | $0.06135 | $1,963.20 |
48,000 | $0.06065 | $2,911.20 |
80,000 | $0.05988 | $4,790.40 |
112,000 | $0.05943 | $6,656.16 |
160,000 | $0.05900 | $9,440.00 |