PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR402UE6433HTMA1

DigiKey Part Number
448-BCR402UE6433HTMA1TR-ND - Tape & Reel (TR)
448-BCR402UE6433HTMA1CT-ND - Cut Tape (CT)
448-BCR402UE6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR402UE6433HTMA1
Description
LED DRIVER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 65mA PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BCR402UE6433HTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.4V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
65mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,968
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.21900$2.19
25$0.19440$4.86
100$0.16740$16.74
250$0.15444$38.61
500$0.14666$73.33
1,000$0.14025$140.25
2,500$0.13347$333.68
5,000$0.12939$646.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12603$1,260.30
20,000$0.12326$2,465.20
30,000$0.12188$3,656.40
50,000$0.12034$6,017.00
70,000$0.11945$8,361.50
Manufacturers Standard Package