


BTS70802EPZXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70802EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70802EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70802EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70802EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70802EPZXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20.9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.10300 | $11.03 |
25 | $1.00080 | $25.02 |
100 | $0.88870 | $88.87 |
250 | $0.83524 | $208.81 |
500 | $0.80302 | $401.51 |
1,000 | $0.77649 | $776.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74372 | $2,231.16 |
6,000 | $0.72769 | $4,366.14 |
9,000 | $0.71966 | $6,476.94 |