Parametric Equivalent

CY7C65211A-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65211A-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C65211A-24LTXITCT-ND - Cut Tape (CT) 448-CY7C65211A-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65211A-24LTXIT |
Description | IC CONTROLLER USB 5V 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.41000 | $24.10 |
| 25 | $2.20920 | $55.23 |
| 100 | $1.98840 | $198.84 |
| 250 | $1.88320 | $470.80 |
| 500 | $1.81978 | $909.89 |
| 1,000 | $1.76758 | $1,767.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.71248 | $4,281.20 |
| 5,000 | $1.67928 | $8,396.40 |











