CYPD3175-24LQXQT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.16000
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3175-24LQXQT

DigiKey Part Number
448-CYPD3175-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3175-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD3175-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3175-24LQXQT
Description
IC USB TYPE-C CONTROLLER 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART
Number of I/O
12
Voltage - Supply
3V ~ 24.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.48500$14.85
25$1.35280$33.82
100$1.20770$120.77
250$1.13852$284.63
500$1.09680$548.40
1,000$1.06244$1,062.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.02618$2,565.45
5,000$1.00433$5,021.65
7,500$0.99338$7,450.35
Manufacturers Standard Package