


IKD15N60RATMA1 | |
---|---|
DigiKey Part Number | IKD15N60RATMA1TR-ND - Tape & Reel (TR) IKD15N60RATMA1CT-ND - Cut Tape (CT) IKD15N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD15N60RATMA1 |
Description | IGBT TRENCH FS 600V 30A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 250 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD15N60RATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 250 W | |
Switching Energy | 370µJ (on), 530µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 16ns/183ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.20800 | $12.08 |
100 | $0.81340 | $81.34 |
500 | $0.64444 | $322.22 |
1,000 | $0.59716 | $597.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.48788 | $1,219.70 |