


IKQB160N75CP2AKSA1 | |
---|---|
DigiKey Part Number | 448-IKQB160N75CP2AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQB160N75CP2AKSA1 |
Description | IGBT 750V 200A TO247-3-51 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 750 V 200 A 750 W Through Hole PG-TO247-3-51 |
Datasheet | Datasheet |
EDA/CAD Models | IKQB160N75CP2AKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 160A | |
Power - Max | 750 W | |
Switching Energy | 9.7mJ (on), 5.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 610 nC | |
Td (on/off) @ 25°C | 72ns/324ns | |
Test Condition | 450V, 160A, 4.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
30 | $5.34900 | $160.47 |
120 | $4.52275 | $542.73 |
510 | $4.07212 | $2,076.78 |