


IPD60R180P7SE8228AUMA1 | |
---|---|
DigiKey Part Number | 448-IPD60R180P7SE8228AUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD60R180P7SE8228AUMA1 |
Description | MOSFET N-CH 600V 18A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO252-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.56228 | $1,405.70 |
5,000 | $0.54012 | $2,700.60 |